Ansell Lighting LED Batten Light, 220V, 240 V Batten Surface, 1.5 m Long, IP20
- RS Stock No.:
- 289-2298
- Mfr. Part No.:
- APRE5/1
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR1,214.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,214.50 |
*price indicative
- RS Stock No.:
- 289-2298
- Mfr. Part No.:
- APRE5/1
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Batten Light | |
| Batten Type | Surface | |
| Length | 1.5m | |
| Lamp Shape | Batten | |
| Width | 148mm | |
| Depth | 73mm | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | IP20, IK 06 | |
| Series | Proline Evo | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Batten Light | ||
Batten Type Surface | ||
Length 1.5m | ||
Lamp Shape Batten | ||
Width 148mm | ||
Depth 73mm | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals IP20, IK 06 | ||
Series Proline Evo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED Batten Lamp is designed for internal use and is suitable for surface installation. Constructed with polycarbonate and steel materials, it offers a 120 degree beam angle, CRI of 80, and CCT of 4000K. With a power factor of 0.9, it boasts a long lifespan with L70 lumen depreciation of 54,000 hours.
Class 1 protection
Bluetooth enabled
IP20 degree protection
IK06 degree protection
Related links
- Ansell Lighting 29 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 41 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Sylvania 15 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 19 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 15 W LED Batten Light 240 V Batten LED IP20
