4lite UK 40 W LED Batten Light, 220V, 240 V Batten Twin, 1.5 m Long, IP20
- RS Stock No.:
- 289-2174
- Mfr. Part No.:
- 4L3/2012
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
MYR190.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.64 |
*price indicative
- RS Stock No.:
- 289-2174
- Mfr. Part No.:
- 4L3/2012
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Lamp Shape | Batten | |
| Length | 1.5m | |
| Luminous Flux | 4400lm | |
| Width | 75mm | |
| Dimmable | No | |
| Depth | 25mm | |
| Power | 40W | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, IP 20, UKCA | |
| Series | 4L3 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Lamp Shape Batten | ||
Length 1.5m | ||
Luminous Flux 4400lm | ||
Width 75mm | ||
Dimmable No | ||
Depth 25mm | ||
Power 40W | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals CE, IP 20, UKCA | ||
Series 4L3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED batten is an energy efficient polycarbonate LED batten. This LED batten offers easy installation with metal clips that attach to the body. Its versatile slim line design makes it suitable for commercial and industrial applications.
Class 1 protection class
IP20 degree protection
UKCA and CE approved
LED lifespan L70 54000 hours
Related links
- 4lite UK 30 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 40 W LED Batten Light 240 V Twin Anti-corrosive IP20
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 15 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 50 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V 1.2 m Long, IP20
