4lite UK 40 W LED Batten Light, 220V, 240 V Batten Twin Anti-corrosive, 1.2 m Long, IP65
- RS Stock No.:
- 289-2169
- Mfr. Part No.:
- 4L3/1114
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
MYR190.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.64 |
*price indicative
- RS Stock No.:
- 289-2169
- Mfr. Part No.:
- 4L3/1114
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Batten Type | Twin | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 1.2m | |
| Luminous Flux | 5200lm | |
| Width | 53mm | |
| Dimmable | No | |
| Depth | 35mm | |
| Power | 40W | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Standards/Approvals | IP 65, UKCA, CE, IK06 | |
| Series | 4L3 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Batten Type Twin | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 1.2m | ||
Luminous Flux 5200lm | ||
Width 53mm | ||
Dimmable No | ||
Depth 35mm | ||
Power 40W | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Standards/Approvals IP 65, UKCA, CE, IK06 | ||
Series 4L3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Durable LED polycarbonate batten is waterproof and dustproof. With impressive performance delivering up to 6500 lumens. Its versatile slim line design allows installation in factories, warehouses, and garages.
Corrosion proof
IP65 degree protection
Class 1 protection class
LED lifespan L70 30000 hours
Related links
- 4lite UK 50 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 18 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Twin Anti-corrosive IP20
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 40 W LED Batten Light 1.866 m Long, IP65
