4lite UK 18 W LED Batten Light, 220V, 240 V Batten Twin Anti-corrosive, 620 mm Long, IP65
- RS Stock No.:
- 289-2168
- Mfr. Part No.:
- 4L3/1113
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
MYR146.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR146.62 |
*price indicative
- RS Stock No.:
- 289-2168
- Mfr. Part No.:
- 4L3/1113
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 620mm | |
| Lamp Shape | Batten | |
| Width | 53mm | |
| Luminous Flux | 2340lm | |
| Depth | 35mm | |
| Dimmable | No | |
| Power | 18W | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, IK06, CE, IP 65 | |
| Series | 4L3 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 620mm | ||
Lamp Shape Batten | ||
Width 53mm | ||
Luminous Flux 2340lm | ||
Depth 35mm | ||
Dimmable No | ||
Power 18W | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, IK06, CE, IP 65 | ||
Series 4L3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Durable LED polycarbonate batten is waterproof and dustproof. With impressive performance delivering up to 6500 lumens. Its versatile slim line design allows installation in factories, warehouses, and garages.
Corrosion proof
IP65 degree protection
Class 1 protection class
LED lifespan L70 30000 hours
Related links
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 50 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Twin Anti-corrosive IP20
- Ansell Lighting 29 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 41 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
