4lite UK LED Batten Light Twin Anti-corrosive, 600 mm Long, IP65
- RS Stock No.:
- 269-7344
- Mfr. Part No.:
- 4L3/1113
- Manufacturer:
- 4lite UK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR146.62
- RS Stock No.:
- 269-7344
- Mfr. Part No.:
- 4L3/1113
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 600mm | |
| Width | 55mm | |
| Luminous Flux | 2340lm | |
| Depth | 35mm | |
| Lamp Type | LED | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 600mm | ||
Width 55mm | ||
Luminous Flux 2340lm | ||
Depth 35mm | ||
Lamp Type LED | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED twin batten is made up of polycarbonate material. It is waterproof, dust proof and corrosion proof. It has versatile slim line design so it can be installed in factories, warehouses and garages. Installation can be easily done using wiring connectors, no screwdriver needed.
LED lifespan L70 30, 000 hours
Impressive performance, up to 6500 lumens
Related links
- 4lite UK 18 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 50 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Twin Anti-corrosive IP20
- 4lite UK 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK LED Batten Light Twin IP20

