4lite UK LED Batten Light Twin, 600 mm Long, IP20
- RS Stock No.:
- 269-7349
- Mfr. Part No.:
- 4L3/2010
- Manufacturer:
- 4lite UK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR92.04
- RS Stock No.:
- 269-7349
- Mfr. Part No.:
- 4L3/2010
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Batten Type | Twin | |
| Product Type | Batten Light | |
| Length | 600mm | |
| Width | 75mm | |
| Luminous Flux | 1650lm | |
| Depth | 24mm | |
| Lamp Type | LED | |
| Anti-corrosive | No | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Batten Type Twin | ||
Product Type Batten Light | ||
Length 600mm | ||
Width 75mm | ||
Luminous Flux 1650lm | ||
Depth 24mm | ||
Lamp Type LED | ||
Anti-corrosive No | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED twin batten is energy efficient batten made up of polycarbonate material. It has versatile slim line design with metal clips attach to the body so that it can be easily installed in commercial and industrial applications. Installation can be easily done using wiring connectors, no screwdriver needed.
LED lifespan L70 54, 000 hours
Impressive performance up to 4400 lumens
Related links
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 15 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Twin Anti-corrosive IP20
- 4lite UK 40 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 30 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK LED Batten Light Twin Anti-corrosive IP65

