4lite UK 30 W LED Batten Light, 220V, 240 V Batten Twin, 1.2 m Long, IP20

Subtotal (1 unit)*

MYR146.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR146.62

*price indicative

RS Stock No.:
289-2177
Mfr. Part No.:
4L3/2014
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Batten Type

Twin

Product Type

Batten Light

Lamp Shape

Batten

Length

1.2m

Luminous Flux

3300lm

Width

75mm

Depth

25mm

Dimmable

No

Power

30W

Colour

White

Lamp Type

LED

Colour Temperature

4000K

Voltage

220V, 240V

Lifespan

54000h

IP Rating

IP20

Standards/Approvals

CE, IP20, UKCA

Series

4L3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell LED batten is an energy efficient polycarbonate LED batten. This LED batten offers easy installation with metal clips that attach to the body. Its versatile slim line design makes it suitable for commercial and industrial applications.

Class 1 protection class

IP20 degree protection

UKCA and CE approved

LED lifespan L70 54000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy