Ansell Lighting 61 W LED Batten Light, 220V, 240 V Twin, 1 Lamp Anti-corrosive, 1.565 m Long, IP65

Subtotal (1 unit)*

MYR1,041.87

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,041.87

*price indicative

RS Stock No.:
289-2346
Mfr. Part No.:
ATORPLED2X5/M3
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Batten Light

Batten Type

Twin

Length

1.565m

Luminous Flux

6300lm

Width

115mm

Depth

70mm

Power

61W

Number of Lamps

1

Lamp Supplied

Yes

Lamp Type

LED

Colour Temperature

4000K

Voltage

220V, 240V

Anti-corrosive

Yes

Lifespan

54000h

Lamp Designation

LED

IP Rating

IP65

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Robust non corrosive batten ideal for industrial applications and ancillary areas. Its unique base design caters for multiple installation methods. With an installer friendly embedded features aid accurate and fast installation for any application.

Powered by tridonic

Bluetooth enabled

IK07 degree protection

Class 1 protection class

Ultra slim IP65 LED NCF linear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy