Ansell Lighting LED Batten Light Twin, 1 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS Stock No.:
- 269-7544
- Mfr. Part No.:
- ATOREVO5/SM3
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7544
- Mfr. Part No.:
- ATOREVO5/SM3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Batten Type | Twin | |
| Product Type | Batten Light | |
| Length | 1.5m | |
| Width | 118mm | |
| Luminous Flux | 4200lm | |
| Depth | 75mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Batten Type Twin | ||
Product Type Batten Light | ||
Length 1.5m | ||
Width 118mm | ||
Luminous Flux 4200lm | ||
Depth 75mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell tornado EVO twin batten is non corrosive and suitable for industrial applications and ancillary areas. Its unique luminaire fixing clip design allows option of mounting onto BESA box. This LED Performance allows point to point replacement of existing fluorescent luminaires. Its lockable heavy duty stainless steel clips supplied as standard for added safety and security.
Polycarbonate material
Bluetooth Enabled
Related links
- Ansell Lighting LED Batten Light Twin Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- Ansell Lighting 78 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 41 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 60 W LED Batten Light 1.5 m Long, IP65
