Ansell Lighting 78 W LED Batten Light, 240V Twin, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS Stock No.:
- 269-7552
- Mfr. Part No.:
- ATORPLED2X6/MWS
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7552
- Mfr. Part No.:
- ATORPLED2X6/MWS
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.8m | |
| Luminous Flux | 8200lm | |
| Width | 115mm | |
| Depth | 70mm | |
| Power | 78W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 54000h | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.8m | ||
Luminous Flux 8200lm | ||
Width 115mm | ||
Depth 70mm | ||
Power 78W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 54000h | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell tornado PRO batten has unique base design caters for multiple installation methods. It is ideal for industrial applications and ancillary areas. It has installer friendly embedded features of quick release of LED array and gear tray assembly which helps for accurate and fast installation of any application.
Ultra slim IP65 LED NCF linear
Self-test emergency as standard
Powered by Tridonic
Related links
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 41 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- RS PRO 80 W LED Batten Light 2 Lamp Anti-corrosive IP65
- Ansell Lighting 70 W LED Batten Light 1.8 m Long, IP65
