Ansell Lighting 70 W LED Batten Light, 240V Batten Recessed Modular Anti-corrosive, 1.8 m Long, IP65

Subtotal (1 unit)*

MYR465.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR465.07

*price indicative

RS Stock No.:
286-9551
Mfr. Part No.:
ATORE6/1
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Batten Light

Batten Type

Recessed Modular

Lamp Shape

Batten

Length

1.8m

Width

96mm

Luminous Flux

10800lm

Depth

80mm

Power

70W

Lamp Type

LED

Colour

Grey

Voltage

240V

Anti-corrosive

Yes

Lifespan

54000h

IP Rating

IP65

Standards/Approvals

RoHS, IP 65, CE

Series

Tornado EVO CCT Multi Wattage

COO (Country of Origin):
CN
The Ansell Tornado EVO CCT Multi Wattage is IP65 non-corrosive batten suitable for industrial applications and ancillary areas.

High efficiency up to 160 Lm/W

LED performance allows point-to-point replacement of existing fluorescent luminaires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy