Ansell Lighting 60 W LED Batten Light, 240V Batten Recessed Modular Anti-corrosive, 1.5 m Long, IP65

Subtotal (1 unit)*

MYR334.86

Add to Basket
Select or type quantity
In Stock
  • Plus 243 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR334.86

*price indicative

RS Stock No.:
286-9549
Mfr. Part No.:
ATORE5/1
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Batten Type

Recessed Modular

Product Type

Batten Light

Lamp Shape

Batten

Length

1.5m

Luminous Flux

9300lm

Width

96mm

Depth

80mm

Power

60W

Colour

Grey

Lamp Type

LED

Voltage

240V

Anti-corrosive

Yes

Lifespan

54000h

IP Rating

IP65

Standards/Approvals

IP 65, RoHS, CE

Series

Tornado EVO

COO (Country of Origin):
CN
The Ansell Tornado EVO CCT Multi Wattage is IP65 non-corrosive batten suitable for industrial applications and ancillary areas.

High efficiency up to 160 Lm/W

LED performance allows point-to-point replacement of existing fluorescent luminaires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy