Ansell Lighting LED Batten Light Twin, 1 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS Stock No.:
- 269-7556
- Mfr. Part No.:
- ATORPLED5
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR362.90
- RS Stock No.:
- 269-7556
- Mfr. Part No.:
- ATORPLED5
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.5m | |
| Luminous Flux | 3200lm | |
| Width | 85mm | |
| Depth | 70mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.5m | ||
Luminous Flux 3200lm | ||
Width 85mm | ||
Depth 70mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell tornado PRO batten has unique base design caters for multiple installation methods. It is ideal for industrial applications and ancillary areas. It has installer friendly embedded features of quick release of LED array and gear tray assembly which helps for accurate and fast installation of any application.
Ultra slim IP65 LED NCF linear
Self-test emergency as standard
Powered by Tridonic
Related links
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 78 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 41 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting LED Batten Light Twin Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin Anti-corrosive IP65

