SEEREP 36 W LED Ceiling Light, 240V Batten Recessed Modular, 1 Lamp Anti-corrosive, 1.2 m Long, IP65
- RS Stock No.:
- 288-844
- Mfr. Part No.:
- LD3WPF363
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
MYR211.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR211.48 |
*price indicative
- RS Stock No.:
- 288-844
- Mfr. Part No.:
- LD3WPF363
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Batten Type | Recessed Modular | |
| Product Type | Ceiling Light | |
| Length | 1.2m | |
| Lamp Shape | Batten | |
| Width | 66mm | |
| Luminous Flux | 4300lm | |
| Dimmable | No | |
| Depth | 68mm | |
| Power | 36W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | IK08, IP65, RoHS | |
| Series | LD3 SLIM LED TRI-PROOF | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Batten Type Recessed Modular | ||
Product Type Ceiling Light | ||
Length 1.2m | ||
Lamp Shape Batten | ||
Width 66mm | ||
Luminous Flux 4300lm | ||
Dimmable No | ||
Depth 68mm | ||
Power 36W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals IK08, IP65, RoHS | ||
Series LD3 SLIM LED TRI-PROOF | ||
- COO (Country of Origin):
- CN
The SEEREP Slim LED Tri-Proof Light is high-performance lighting solution designed for industrial and commercial application requiring durability, efficiency and reliability. It delivers cool white light ensuring bright illumination while maintaining energy efficiency. Its robust design, featuring a Polycarbonate body and diffuser ensures resistance to impact and environmental factors.
Power Consumption of 36W
Luminous flux is 4300 lumens
Beam angle is 120 degree
Power factor is greater than 0.9
Related links
- SEEREP 36 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 81 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 52 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 45 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 18 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 45 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting 60 W LED Batten Light 1.2 m Long, IP65
- Ansell Lighting 70 W LED Batten Light 1.8 m Long, IP65
