SEEREP 45 W LED Ceiling Light, 240V Recessed Modular, 1 Lamp Anti-corrosive, 1.55 m Long, IP65

Subtotal (1 unit)*

MYR733.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR733.29

*price indicative

RS Stock No.:
288-838
Mfr. Part No.:
LD2WPF453MW
Manufacturer:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Batten Type

Recessed Modular

Product Type

Ceiling Light

Length

1.55m

Width

78mm

Luminous Flux

6600lm

Depth

80mm

Dimmable

No

Power

45W

Number of Lamps

1

Lamp Type

LED

Lamp Supplied

Yes

Colour Temperature

4000K

Voltage

240V

Anti-corrosive

Yes

Lifespan

50000h

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SEEREP Slim LED Tri-Proof Radar Light is high-performance lighting solution designed for industrial and commercial application requiring durability, efficiency and reliability. It delivers cool white light ensuring bright illumination while maintaining energy efficiency. Its robust design, featuring a Polycarbonate body and diffuser ensures resistance to impact and environmental factors.

Power Consumption of 45W

Luminous flux is 6600 lumens

Beam angle is 120 degree

Power factor is greater than 0.9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy