SEEREP 18 W LED Batten Light, 240V Recessed Modular, 1 Lamp, 1.178 m Long, IP20

Subtotal (1 unit)*

MYR90.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR90.17

*price indicative

RS Stock No.:
288-866
Mfr. Part No.:
LD4BAR12182
Manufacturer:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

Batten Light

Batten Type

Recessed Modular

Length

1.178m

Luminous Flux

1650lm

Width

23mm

Dimmable

No

Depth

34mm

Power

18W

Number of Lamps

1

Lamp Type

LED

Lamp Supplied

Yes

Colour Temperature

3000K

Voltage

240V

Lifespan

25000h

IP Rating

IP20

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SEEREP LED Bars offer an efficient, compact and modular lighting solution ideal for creating illumination systems. Designed for seamless integration making it a perfect choice for under-cabinet lightning, display cases or accent lighting.

Power Consumption of 18W

Luminous flux is 1650 lumens

Beam angle is 120 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy