Sylvania 20 W LED Ceiling Light, 220V, 240 V Batten, 1.2 m Long, IP66

Subtotal (1 unit)*

MYR774.81

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR774.81

*price indicative

RS Stock No.:
288-9620
Mfr. Part No.:
10210
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Ceiling Light

Length

1.2m

Lamp Shape

Batten

Width

89mm

Luminous Flux

2800lm

Dimmable

No

Depth

88mm

Power

20W

Lamp Type

LED

Colour

Grey

Colour Temperature

4000K

Voltage

220V, 240V

Colour Reference Code

840

Lifespan

69000h

IP Rating

IP66

Standards/Approvals

EC 05, RoHS, CE, UKCA, IK08, EN, IP66

Series

Resisto 1200

The Sylvania luminaire is an integrated LED weatherproof lighting solution designed to provide uniform illumination while reducing glare. With stainless steel diffuser clips and a polycarbonate housing, this product ensures long-lasting durability and performance.

2800lm luminous flux for bright lighting

140lm/W efficacy for energy efficiency

4000K colour temperature for natural lighting

IP66 and IK08 ratings for dust and impact resistance

Non-dimmable for consistent lighting output

80 CRI for accurate colour rendition

Long lifespan of 69,000 hours for extended use

Easy surface mounting with stainless steel brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy