LEDVANCE 46 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 223-5009
- Mfr. Part No.:
- 4058075541221
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR540.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR540.35 |
*price indicative
- RS Stock No.:
- 223-5009
- Mfr. Part No.:
- 4058075541221
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.5m | |
| Width | 82mm | |
| Luminous Flux | 6400lm | |
| Dimmable | No | |
| Power | 46W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Voltage | 220V, 240V | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.5m | ||
Width 82mm | ||
Luminous Flux 6400lm | ||
Dimmable No | ||
Power 46W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 6500K | ||
Voltage 220V, 240V | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
The Ledvance damp-proof luminaires is ideal lighting solution for industrial use and it is suitable for environment such as car parks, underpasses, garages and workshops. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 6500K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.
High luminous efficacy up to 135 lm/W
Beam angle 110
Type of protection IP65
Ambient temperature range -25 to+40 °C
Related links
- LEDVANCE 46 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 46 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- LEDVANCE 26 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 46 W LED Batten Light 2 Lamp IP65
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 18 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 70 W LED Batten Light 240 V Single 1.8 m Long, IP65
- Osram 46 W LED Batten Light 240 V Single 1.46 m Long, IP20
