LEDVANCE 18 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.2 m Long, IP65
- RS Stock No.:
- 223-5003
- Mfr. Part No.:
- 4058075541047
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR454.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR454.53 |
*price indicative
- RS Stock No.:
- 223-5003
- Mfr. Part No.:
- 4058075541047
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.2m | |
| Width | 82mm | |
| Luminous Flux | 2400lm | |
| Dimmable | No | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Colour | Grey | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Lifespan | 70000h | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Series | DP 1200 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.2m | ||
Width 82mm | ||
Luminous Flux 2400lm | ||
Dimmable No | ||
Power 18W | ||
Number of Lamps 1 | ||
Colour Grey | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Lifespan 70000h | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Series DP 1200 | ||
- COO (Country of Origin):
- CN
The Ledvance damp-proof luminaires is ideal lighting solution for industrial use and it is suitable for environment such as car parks, underpasses, garages and workshops. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.
High luminous efficacy up to 135 lm/W
Beam angle 110
Type of protection IP65
Ambient temperature range -25 to+40 °C
Related links
- LEDVANCE 18 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 18 W LED Batten Light 240 V Single 600 mm Long, IP65
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- Sylvania 16 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- RS PRO 40 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- RS PRO 20 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- LEDVANCE 26 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 46 W LED Batten Light 240 V Single 1.5 m Long, IP65
