LEDVANCE 46 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 223-5008
- Mfr. Part No.:
- 4058075541207
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-5008
- Mfr. Part No.:
- 4058075541207
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.5m | |
| Width | 82mm | |
| Luminous Flux | 6400lm | |
| Dimmable | No | |
| Power | 46W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Lamp Designation | Cool White | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.5m | ||
Width 82mm | ||
Luminous Flux 6400lm | ||
Dimmable No | ||
Power 46W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Lamp Designation Cool White | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ledvance damp-proof luminaires is ideal lighting solution for industrial use and it is suitable for environment such as car parks, underpasses, garages and workshops. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.
High luminous efficacy up to 135 lm/W
Beam angle 110
Type of protection IP65
Ambient temperature range -25 to+40 °C
Related links
- LEDVANCE 46 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 46 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- LEDVANCE 26 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 46 W LED Batten Light 2 Lamp IP65
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 18 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 70 W LED Batten Light 240 V Single 1.8 m Long, IP65
- Osram 46 W LED Batten Light 240 V Single 1.46 m Long, IP20
