LEDVANCE 32 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.2 m Long, IP65
- RS Stock No.:
- 223-5016
- Mfr. Part No.:
- 4058075541924
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR564.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR564.36 |
*price indicative
- RS Stock No.:
- 223-5016
- Mfr. Part No.:
- 4058075541924
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.2m | |
| Luminous Flux | 4400lm | |
| Width | 82mm | |
| Dimmable | No | |
| Power | 32W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Lifespan | 70000h | |
| Lamp Designation | Cool Daylight | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Series | DP 5TH 1200 32W 840 IP65 GY | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.2m | ||
Luminous Flux 4400lm | ||
Width 82mm | ||
Dimmable No | ||
Power 32W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Lifespan 70000h | ||
Lamp Designation Cool Daylight | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Series DP 5TH 1200 32W 840 IP65 GY | ||
- COO (Country of Origin):
- CN
The Ledvance damp-proof luminaires is ideal lighting solution for industrial use and it is suitable for environment such as car parks, underpasses, garages and workshops. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.
High luminous efficacy up to 135 lm/W
Beam angle 110
Type of protection IP65
Ambient temperature range -25 to+40 °C
Polycarbonate housing
Related links
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 32 W LED Damp Proof Batten Light 240 V Candle Single 1.2 m Long, IP65
- LEDVANCE 18 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 32 W LED Batten Light 2 Lamp IP65
- Ansell 32 W LED Batten Light 240 V 1.2 m Long, IP40
- Sylvania 16 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- RS PRO 40 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- RS PRO 20 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
