LEDVANCE 26 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 223-5007
- Mfr. Part No.:
- 4058075541160
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR504.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR504.35 |
*price indicative
- RS Stock No.:
- 223-5007
- Mfr. Part No.:
- 4058075541160
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.5m | |
| Luminous Flux | 3500lm | |
| Width | 82mm | |
| Dimmable | No | |
| Power | 26W | |
| Number of Lamps | 1 | |
| Colour | Grey | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage | 220V, 240V | |
| Lifespan | 70000h | |
| Lamp Designation | DP 1500 26W 865 IP65 GY | |
| IP Rating | IP65 | |
| Standards/Approvals | CE/CB/ENEC/TÜV SÜD/EAC/RoHS | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.5m | ||
Luminous Flux 3500lm | ||
Width 82mm | ||
Dimmable No | ||
Power 26W | ||
Number of Lamps 1 | ||
Colour Grey | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage 220V, 240V | ||
Lifespan 70000h | ||
Lamp Designation DP 1500 26W 865 IP65 GY | ||
IP Rating IP65 | ||
Standards/Approvals CE/CB/ENEC/TÜV SÜD/EAC/RoHS | ||
- COO (Country of Origin):
- CN
The Ledvance damp-proof luminaires is ideal lighting solution for industrial use and it is suitable for environment such as car parks, underpasses, garages and workshops. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 6500K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.
High luminous efficacy up to 135 lm/W
Beam angle 110
Type of protection IP65
Ambient temperature range -25 to+40 °C
Related links
- LEDVANCE 26 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 46 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 18 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 70 W LED Batten Light 240 V Single 1.8 m Long, IP65
- LEDVANCE 26 W LED Damp Proof Batten Light 1 Lamp IP65
- RS PRO 33 W LED Batten Light 240 V Single 1.5 m Long, IP20
- LEDVANCE 18 W LED Batten Light 240 V Single 600 mm Long, IP65
