MikroElektronika MIKROE-6827 Add-On Board Add On Board for MikroBUS Socket

N

Subtotal (1 unit)*

MYR255.95

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR255.95

*price indicative

RS Stock No.:
780-252
Mfr. Part No.:
MIKROE-6827
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Kit Classification

Add On Board

For Use With

MikroBUS Socket

Kit Name

Add-On Board

Interface Type

GPIO, I2C, SPI, UART

Standards/Approvals

ISO 9001

COO (Country of Origin):
RS
The MikroElektronika UART I2C/SPI 2 Click is a Compact add-on board designed to offer a dual UART interface. It facilitates seamless bridging of SPI or I2C processor buses to asynchronous serial communication standards.

Supports data rates up to 24Mbps with dual UART and 128-word FIFOs

Compatible with RS-232, RS-485, and IrDA for diverse communication options

Incorporates automatic hardware and software flow control to enhance system efficiency

Provides programmable baud-rate generation and logic-level translation for flexible applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy