MikroElektronika MIKROE-6823 Add-On Board Add On Board for MikroBUS Socket

N

Subtotal (1 unit)*

MYR172.16

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR172.16

*price indicative

RS Stock No.:
780-249
Mfr. Part No.:
MIKROE-6823
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Kit Classification

Add On Board

For Use With

MikroBUS Socket

Kit Name

Add-On Board

Interface Type

I2C

Standards/Approvals

ISO 9001

COO (Country of Origin):
RS
The MikroElektronika Compact add on board provides multi-channel digital-to-analog signal generation, utilising a 12-bit octal voltage output DAC to deliver precise and reliable analogue outputs.

Supports flexible reference voltage selection for diverse applications

Features fast 4μs settling time ensuring responsive control

Integrates multi-time programmable memory for non-volatile data storage

Configured via I2C Interface with adjustable address settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy