MikroElektronika MIKROE-4560 Volume 2 Click Signal Processing Add On Board for mikroBUS Socket for NJU72341
- RS Stock No.:
- 247-5628
- Mfr. Part No.:
- MIKROE-4560
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR82.69
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR82.69 |
*price indicative
- RS Stock No.:
- 247-5628
- Mfr. Part No.:
- MIKROE-4560
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | Signal Processing | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | NJU72341 | |
| Kit Name | Volume 2 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function Signal Processing | ||
Product Type Analogue Development Kit | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device NJU72341 | ||
Kit Name Volume 2 Click | ||
Standards/Approvals No | ||
The MikroElektronika Volume 2 Click is a compact add on board that provides the user with complete digital volume control. This board features the NJU72341, a 2 channel I2C configurable electronic volume IC with external mute control from NJRC. It controls two independent low distortion audio channels with a vast volume control range from 0 to 95dB with 1dB step offering zero cross detection to protect pop noise. It operates with a simple I2C serial interface that accepts 8 bit data offering low distortion and noise. This Click board is suitable for stereo and multi channel audio systems and represents a perfect solution for remote audio volume control applications.
External mute control
Low noise and low distortion
I2C configurable
zero cross detection
Vast volume control range
Related links
- MikroElektronika MIKROE-6851 Life Metrics Click Signal Processing Click, Heart Rate Sensor Module for Wearable Health
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- Brand-Rex MIKROE-5313 SolidSwitch 2 Click Development Module Signal Conversion Development Tool
- MikroElektronika MIKROE-6515 Speaker 2 Click Audio Add On Board for Speakers for Audio Speaker
- MikroElektronika MIKROE-4423 NvSRAM 2 Click, SRAM Add On Board for CY14B101Q for CY14B101Q
