MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- RS Stock No.:
- 247-5689
- Mfr. Part No.:
- MIKROE-4758
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR266.59
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR266.59 |
*price indicative
- RS Stock No.:
- 247-5689
- Mfr. Part No.:
- MIKROE-4758
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Tool | |
| Standards/Approvals | RoHS | |
| Featured Device | MAX22530 | |
| For Use With | mikroBUS Socket | |
| Converter Type | ADC | |
| Kit Name | ISO ADC 5 Click | |
| Kit Classification | Add On Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Tool | ||
Standards/Approvals RoHS | ||
Featured Device MAX22530 | ||
For Use With mikroBUS Socket | ||
Converter Type ADC | ||
Kit Name ISO ADC 5 Click | ||
Kit Classification Add On Board | ||
The The MikroElektronika's ISO ADC 5 Click is a compact add on board that contains quad-channel isolated ADC with field supply. This board features the MAX22530, galvanically isolated, 4-channel, multiplexed, 12-bit, analogue-to-digital converter ADC, providing 5kVRMS isolation from Maxim Integrated. The ADC and all field-side circuits are powered by an integrated, isolated DC-DC converter that can verify field side functionality even when there is no input signal or other field side supply. The 12-bit ADC core has a sample rate of typically 20ksps per channel, where ADC data is available through the SPI interface. This Click board is ideal for high density, multi range, group isolated, binary input modules and provides a complete solution to any system requiring monitoring inputs without a separate isolated power supply.
Withstands 5kVRMS isolation for 60s
Field side self powered with integrated DC DC supply
12 bit ADC with 20ksps per channel
Flexible control and interface
Related links
- MikroElektronika MIKROE-2846 ADC 5 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4088 ISO ADC Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4890 ADC 15 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
