MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- RS Stock No.:
- 249-4093
- Mfr. Part No.:
- MIKROE-4376
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR146.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 01 December 2026
- Plus 7 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR146.10 |
*price indicative
- RS Stock No.:
- 249-4093
- Mfr. Part No.:
- MIKROE-4376
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Tool | |
| Standards/Approvals | RoHS | |
| For Use With | mikroBUSTM Socket | |
| Resolution | 12 bit | |
| Featured Device | ADS7828 | |
| Converter Type | ADC | |
| Kit Name | ADC 12 Click | |
| Kit Classification | Sensor Add-On Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Tool | ||
Standards/Approvals RoHS | ||
For Use With mikroBUSTM Socket | ||
Resolution 12 bit | ||
Featured Device ADS7828 | ||
Converter Type ADC | ||
Kit Name ADC 12 Click | ||
Kit Classification Sensor Add-On Board | ||
The MikroElektronika ADC 12 Click is a compact add-on board that contains a fully-featured, general-purpose analogous-digital converter.
Type ADC
Interface I2C
Related links
- MikroElektronika MIKROE-4088 ISO ADC Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4431 DSP Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4890 ADC 15 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-2846 ADC 5 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-922 Add On Board Signal Conversion Development Tool
