MikroElektronika MIKROE-4431 DSP Click Sensor Add-On Board Signal Conversion Development Tool
- RS Stock No.:
- 249-4096
- Mfr. Part No.:
- MIKROE-4431
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4096
- Mfr. Part No.:
- MIKROE-4431
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Tool | |
| Standards/Approvals | RoHS | |
| Kit Classification | Sensor Add-On Board | |
| Kit Name | DSP Click | |
| For Use With | Hi-Tech toys, PC Accessories | |
| Featured Device | V1000, V4220 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Tool | ||
Standards/Approvals RoHS | ||
Kit Classification Sensor Add-On Board | ||
Kit Name DSP Click | ||
For Use With Hi-Tech toys, PC Accessories | ||
Featured Device V1000, V4220 | ||
The MikroElektronika DSP Click is a compact add-on board that contains a multi-effects digital signal processor. This board features the V1000, a complete multi-effects audio DSP with ultra-high quality audio performance in a rapid time-to-market solution from Cool audio. The V1000 includes its integrated RAM with 16 built-in multi-effects and reverb controlled via I/O pins or I2C interface.
Type Signal Processing
Interface I2C
Related links
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4088 ISO ADC Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4890 ADC 15 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-922 Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
