MikroElektronika MIKROE-4800 GainAMP 3 Click Programmable Gain Amplifier Add On Board for mikroBUS Socket for ADA4254
- RS Stock No.:
- 247-5711
- Mfr. Part No.:
- MIKROE-4800
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR151.16
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR151.16 |
*price indicative
- RS Stock No.:
- 247-5711
- Mfr. Part No.:
- MIKROE-4800
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | Programmable Gain Amplifier | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | ADA4254 | |
| Kit Name | GainAMP 3 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function Programmable Gain Amplifier | ||
Product Type Analogue Development Kit | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device ADA4254 | ||
Kit Name GainAMP 3 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The The MikroElektronika's Gain AMP 3 Click is a compact add on board that contains a 4-channel programmable gain amplifier. This board features the ADA4254, a zero drift high voltage, programmable gain instrumentation amplifier from Analog Devices. It features 12 binary weighted gains and three scaling gain options resulting in 36 possible gain settings. It comes with an input multiplexer providing ±60V protection to the high impedance inputs of the amplifier and an excitation current source output available to bias sensors. The ADA4254 zero-drift amplifier topology self-calibrates DC errors and low-frequency noise, achieving excellent DC precision over the entire specified temperature range, maximizing dynamic range, and significantly reducing calibration requirements in many applications. This Click board represents a perfect choice for industrial systems and process control that demand precision, robustness, and low power, thanks to its low power consumption.
Low power consumption
Optimized for ADC synchronization
12 binary steps and 3 scaling gains
±60V protection input mux
Excellent DC precision
Related links
- MikroElektronika MIKROE-2555 GainAMP Click Programmable Gain Amplifier MikroBus Click Board for Dynamic Gain Changing,
- MikroElektronika MIKROE-2859 GainAMP 2 Click Programmable Gain Amplifier Amplifier Board for Low And Sensitive Signal
- MikroElektronika MIKROE-2396 R Meter Click Operational Amplifier Add On Board for Measuring value of resistors for
- MCP6S91T-E/MS Microchip Programmable Gain Amplifier, 8-Pin MSOP
- PGA112AIDGST Texas Instruments Programmable Gain Amplifier, 10-Pin MSOP
- Microchip Programmable Gain Amplifier, 16-Pin SOIC
- MCP6G01T-E/OT Microchip Programmable Gain Amplifier, 5-Pin SOT-23
- PGA103U Texas Instruments Programmable Gain Amplifier, 8-Pin SOIC
