MikroElektronika MIKROE-2396 R Meter Click Operational Amplifier Add On Board for Measuring value of resistors for
- RS Stock No.:
- 249-3933
- Mfr. Part No.:
- MIKROE-2396
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR161.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR161.24 |
*price indicative
- RS Stock No.:
- 249-3933
- Mfr. Part No.:
- MIKROE-2396
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | Operational Amplifier | |
| Product Type | Development Board | |
| Kit Classification | Add On Board | |
| For Use With | Measuring value of resistors | |
| Featured Device | AD8616 | |
| Kit Name | R Meter Click | |
| Interface Type | GPIO, SPI, Analogue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function Operational Amplifier | ||
Product Type Development Board | ||
Kit Classification Add On Board | ||
For Use With Measuring value of resistors | ||
Featured Device AD8616 | ||
Kit Name R Meter Click | ||
Interface Type GPIO, SPI, Analogue | ||
Standards/Approvals No | ||
The MikroElektronika R Meter click is a mikroBUS add-on board with circuitry for measuring the value of resistors. The board can be used to measure a wide range of resistors (from 0 to 1 Mega Ohm) The design is based on a non-inverting AD8616 amplifier circuit, with the measured resistor placed in a feedback loop that influences the gain of the amplifier.
Type Measurements
Interface Analog, GPIO, SPI
Related links
- MikroElektronika MIKROE-3880 M-Bus Master Click Operational Amplifier Interface Board for M-Bus networks for
- MikroElektronika MIKROE-4800 GainAMP 3 Click Programmable Gain Amplifier Add On Board for mikroBUS Socket for ADA4254
- MikroElektronika PWR Meter 3 Click - 15A Sensor Add-On Board Add On Board for Power Mnitoring Device Industrial
- MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board
- MikroElektronika MIKROE-1295 8x8 R Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika MIKROE-2245 Matrix R Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
