MikroElektronika MIKROE-3880 M-Bus Master Click Operational Amplifier Interface Board for M-Bus networks for

Subtotal (1 unit)*

MYR85.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from 01 December 2026
  • Plus 5 unit(s) shipping from 02 December 2026
  • Plus 65 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR85.90

*price indicative

RS Stock No.:
249-3983
Distrelec Article No.:
304-22-951
Mfr. Part No.:
MIKROE-3880
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Board

Analogue Function

Operational Amplifier

Kit Classification

Interface Board

For Use With

M-Bus networks

Featured Device

MC33072ADR2G

Kit Name

M-Bus Master Click

Interface Type

UART

Standards/Approvals

various sensors and actuators, European standard for remote reading of heat meters and consumption meters

The MikroElektronika M-Bus Master is a Click board™ is complete solution for a master node in M-Bus networks. The M-Bus ("Meter-Bus") is a new European standard for remote reading of heat meters and it is also usable for all other types of consumption meters as well as for various sensors and actuators. Given all the features these elements offer, the M-Bus Master click can be used for low cost applications, and low voltage, MCU based, single supply applications.

Type RS232

Interface UART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy