MikroElektronika Environmental Click Board for MCP607 Low Bias Current Dual Operational Amplifier From Microchip
- RS Stock No.:
- 803-100
- Mfr. Part No.:
- MIKROE-5596
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR141.55
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR141.55 |
| 5 + | MYR133.09 |
*price indicative
- RS Stock No.:
- 803-100
- Mfr. Part No.:
- MIKROE-5596
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Environmental Sensor | |
| Featured Device | MCP607 Low Bias Current Dual Operational Amplifier From Microchip | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Standards/Approvals | ISO | |
| Kit Name | Environmental | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Environmental Sensor | ||
Featured Device MCP607 Low Bias Current Dual Operational Amplifier From Microchip | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Standards/Approvals ISO | ||
Kit Name Environmental | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board measures the acidity or alkalinity of samples, utilising hydrogen ion activity to produce an electrical potential that can be processed for various applications.
Employs the MCP607 for high stability and accuracy in readings
Supports both analog and digital output for versatile interfacing
Allows temperature compensation with an additional thermometer for precise measurements
Configurable settings for flexible calibration with any off-the-shelf pH probe
User-configurable LED indicators enhance operational visibility
Related links
- MikroElektronika Water Detect Click Click Board for MCP606 Micropower CMOS Operational Amplifier From Microchip MikroBUS
- STMicroelectronics STEVAL-CCA057V1 Evaluation Board for Dual Operational Amplifier Family in an SO8 Package for CCA057V1
- MikroElektronika AC Current Click Current Measurement for MCP3201
- MikroElektronika AC Current Click for MCP607 for AC Current Measurement
- MCP6C02T-020H/Q8BVAO Microchip Current Sensing Amplifier Dual, Single 8-Pin VDFN
- MCP6C02T-050E/CHY Microchip Current Dual 6-Pin SOT-23
- MikroElektronika MIKROE-3880 M-Bus Master Click Operational Amplifier Interface Board for M-Bus networks for
- MikroElektronika MIKROE-2396 R Meter Click Operational Amplifier Add On Board for Measuring value of resistors for
