MikroElektronika MIKROE-6811 Push Button Click Interface Board for MAX16169 for Portable medical devices

Subtotal (1 unit)*

MYR170.82

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR170.82

*price indicative

RS Stock No.:
763-769
Mfr. Part No.:
MIKROE-6811
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Kit Classification

Interface Board

For Use With

Portable medical devices

Featured Device

MAX16169

Kit Name

Push Button Click

Interface Type

GPIO

Standards/Approvals

OHSAS 18001: 2008

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board facilitates reliable ON/OFF control and battery freshness management for low-power embedded applications, employing a user-friendly pushbutton interface.

Utilises the MAX16169 for efficient pushbutton ON/OFF control

Achieves ultra-low supply current consumption of less than 40nA

Delivers latched output capable of sourcing up to 200mA with minimal voltage drop

Includes a green LED for Visual feedback on load status

Offers options for both 3.3V and 5V logic voltage levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy