MikroElektronika MIKROE-6774 Add-On Board Add On Board for MikroBUS Socket
- RS Stock No.:
- 780-248
- Mfr. Part No.:
- MIKROE-6774
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR69.83
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR69.83 |
| 5 + | MYR65.63 |
*price indicative
- RS Stock No.:
- 780-248
- Mfr. Part No.:
- MIKROE-6774
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Add On Board | |
| For Use With | MikroBUS Socket | |
| Kit Name | Add-On Board | |
| Interface Type | I2C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Add On Board | ||
For Use With MikroBUS Socket | ||
Kit Name Add-On Board | ||
Interface Type I2C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click board is a Compact add-on designed for secure identity management, hardware-based key protection, and authenticated Cloud connectivity, utilising Advanced devices to facilitate practical evaluation across various applications.
Showcases multiple secure elements, enabling diverse approaches to authentication and certificate management
Compatible with both 3.3V and 5V logic levels for flexibility in design
Utilises I2C communication with individually addressable slave addresses for efficient operations
Supports innovative Click Snap feature for mobility and independent use of main IC area
Related links
- MikroElektronika MIKROE-6827 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika MIKROE-6823 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika MIKROE-6797 Add-On Board Add On Board for MikroBUS
- MikroElektronika MIKROE-5885 Add-On Board, EEPROM EEPROM Memory Board for M24M01E for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for NMH1000 for mikroBUS Socket
- MikroElektronika MIKROE-4953 Current 5 Click Current Sensor Add On Board for mikroBUS Socket for INA381
- MikroElektronika MIKROE-4580 Analogue MUX 3 Click Switches & Multiplexer Add On Board for mikroBUS Socket for ADG738
- MikroElektronika MIKROE-4800 GainAMP 3 Click Programmable Gain Amplifier Add On Board for mikroBUS Socket for ADA4254
