MikroElektronika MIKROE-4953 Current 5 Click Current Sensor Add On Board for mikroBUS Socket for INA381
- RS Stock No.:
- 247-5761
- Mfr. Part No.:
- MIKROE-4953
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR132.93
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR132.93 |
*price indicative
- RS Stock No.:
- 247-5761
- Mfr. Part No.:
- MIKROE-4953
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Analogue Development Kit | |
| Analogue Function | Current Sensor | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | INA381 | |
| Kit Name | Current 5 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Analogue Development Kit | ||
Analogue Function Current Sensor | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device INA381 | ||
Kit Name Current 5 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The MikroElektronika Current 5 Click is a compact add on board that provides a precise and accurate current sensing solution. This board features the INA381, a high speed current sense amplifier with an integrated comparator from Texas Instruments. This device has selectable operating modes and detects overcurrent conditions by measuring the voltage developed across a current shunt resistor. Then it compares that voltage to a user defined threshold limit set by the comparator reference potentiometer. This Click board delivers higher performance to applications such as test and measurement, load and power supplies monitoring, low side phase motor control and many more.
Common mode input range is –0.2 V to +26 V
High accuracy amplifier
Integrated comparator
Alert threshold selection
Supports transparent and latching modes
Related links
- MikroElektronika MCurrent Sens Click Current Sensor Measurement Board for MCP3564R MikroBUS Socket
- MikroElektronika Hall Current 11 Click Hall Effect Sensor Add On Board for TMCS1108A2U MikroBus
- MikroElektronika Hall Current 8 Click Magnetic Current Sensor Add On Board for TLI4971-A120T5 mikroBUS Socket
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Hall Current 8 Click - 25A Magnetic Current Sensor Add On Board for TLI4971-A025T5 mikroBUS Socket
- MikroElektronika Current 13 Click Current Sensor Click Board for MLX91218LDC AFL-500 Ideal for high-voltage traction
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- MikroElektronika LightRanger 5 Click ToF Sensor Add On Board for TMF8801 mikroBUS Socket
