Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 180 microns Grit
- RS Stock No.:
- 693-072
- Mfr. Part No.:
- 2608900808
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
MYR41.66
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR41.66 | MYR8.332 |
*price indicative
- RS Stock No.:
- 693-072
- Mfr. Part No.:
- 2608900808
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Paper | |
| Disc Diameter | 125mm | |
| Product Type | Sanding Pad | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 180 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Paper | ||
Disc Diameter 125mm | ||
Product Type Sanding Pad | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 180 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert c470 sandpaper designed for fast sanding of paint and wood, providing exceptional abrasion for efficiency. With a unique surface structure that ensures optimal grain alignment during production, this sandpaper achieves an aggressive cut that significantly enhances performance. The grain distribution is meticulously optimised for high-speed sanding, enabling users to finish their projects up to two times Faster compared to traditional options. Ideal for various applications, including removing old paint or preparing surfaces, it features a convenient hook and loop backing for effortless attachment, making it suitable for both professional trades and DIY enthusiasts.
Exceptional abrasion for efficient sanding results
Optimised grain alignment for an aggressive cut
Designed for high-speed sanding, reducing time on tasks
Up to two times Faster compared to Bosch C420 sandpaper
Versatile for smoothing, preparing, and finishing surfaces
Ideal for removing old paint from flat surfaces
Hook and loop backing allows for easy attachment and removal
Available in various grit sizes for tailored sanding needs
Manufactured to high standards, ensuring reliable performance
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
