Bosch Abrasive Grains Sanding Pad Sanding, 150 mm, 180 microns Grit
- RS Stock No.:
- 674-039
- Mfr. Part No.:
- 2608900922
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
MYR249.82
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR249.82 | MYR4.996 |
*price indicative
- RS Stock No.:
- 674-039
- Mfr. Part No.:
- 2608900922
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Disc Diameter | 150mm | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 180 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Disc Diameter 150mm | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 180 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert C470 sandpaper designed for the fast sanding of paint and wood, ensuring an exceptional abrasion experience. Featuring a unique grain alignment produced during manufacturing, it guarantees an aggressive cut that significantly enhances sanding speed. With optimised grain distribution, users can achieve high-speed sanding results, making it Ideal for tasks such as removing old paint or adequately preparing surfaces for finishing touch-ups. This versatile sandpaper is not only effective for professionals and trade workers but also appeals to DIY enthusiasts looking for reliable performance and efficiency in their sanding tasks.
Up to 2x Faster than the Bosch C420 sandpaper
Optimised grain distribution ensures a high-speed sanding process
Ideal for fast sanding of flat surfaces, effectively removing old paint
Easy to attach with hook and loop for convenience
Available in various grit options from 40 to 400 for diverse sanding requirements
Multiple perforation designs enhance dust extraction for a cleaner workspace
Expert abrasives are specifically crafted to meet the demands of all trades
Durable construction designed to withstand rigorous sanding tasks
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
