Bosch Abrasive Grains Sanding Pad Sanding, 150 mm, 80 microns Grit
- RS Stock No.:
- 674-048
- Mfr. Part No.:
- 2608900919
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
MYR249.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR249.82 | MYR4.996 |
*price indicative
- RS Stock No.:
- 674-048
- Mfr. Part No.:
- 2608900919
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 80 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Disc Diameter 150mm | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 80 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed for rapidly sanding paint and wood surfaces. This high-performance abrasive offers exceptional cutting capability and speed, making it Ideal for professionals who require efficiency and quality in their sanding projects. With innovative grain alignment and distribution, the EXPERT range optimises abrasive performance for high-speed sanding tasks. Whether removing old paint, smoothing surfaces, or preparing for finishing, this sandpaper is engineered to deliver superior results in less time.
Up to 2x Faster than the Bosch C420 Sandpaper, facilitating more efficient sanding
Optimised grain distribution ensures a consistent and aggressive cut, enhancing overall performance
Suitable for flat surfaces, effectively removes old paint, and achieves smooth finishes
Comes in a variety of grit sizes, providing options tailored to different sanding needs
Easy application with hook and loop backing, allowing for quick and secure attachment
Designed specifically for high-performance sanding, meeting the demands of various trades
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
