Bosch Abrasive Grains Sanding Pad Sanding, 150 mm, 100 microns Grit
- RS Stock No.:
- 674-037
- Mfr. Part No.:
- 2608900920
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
MYR249.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR249.82 | MYR4.996 |
*price indicative
- RS Stock No.:
- 674-037
- Mfr. Part No.:
- 2608900920
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 100 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 150mm | ||
Sub Type Sanding | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 100 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert C470 sanding discs are designed for efficient sanding of a variety of surfaces, including paint and wood. These discs ensure fast removal of old finishes or provide fine smoothing, preparation, and finishing for all trades. Engineered with Advanced grain alignment, the discs facilitate aggressive cutting and high-speed sanding, significantly improving productivity. Their compatibility with hook and loop systems simplifies replacement and ensures a secure fit, making them a reliable choice for professionals who demand quality and performance in their sanding applications.
Exceptional abrasion performance ensures effective fast sanding
Optimised grain distribution provides up to twice the sanding speed compared to Bosch C420 sandpaper
Ideal for a wide range of applications, from removing old paint to preparing surfaces
Easy attachment with hook and loop design for quick disc changes
Available in various grit sizes to suit specific sanding requirements
Units come with perforated holes to enhance dust extraction for a cleaner work environment
Durable construction ensures longevity and consistent performance under rigorous use
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
