Bosch Abrasive Grains Sanding Pad Sanding, 150 mm, 240 microns Grit
- RS Stock No.:
- 674-040
- Mfr. Part No.:
- 2608900923
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
MYR249.82
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR249.82 | MYR4.996 |
*price indicative
- RS Stock No.:
- 674-040
- Mfr. Part No.:
- 2608900923
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 240 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Disc Diameter 150mm | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 240 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed specifically for the fast sanding of paint and wood surfaces. It excels in delivering exceptional abrasion, making it Ideal for removing old paint or preparing surfaces for finishing. Crafted with a special surface structure, this product guarantees an aggressive cut thanks to optimised grain alignment during production. The grain distribution enhances its performance, allowing for high-speed sanding, thus significantly improving efficiency on multiple sanding tasks.
Features an optimised grain alignment to ensure an aggressive cut during sanding
Provides up to 2x Faster sanding compared to the Bosch C420 Sandpaper
Includes a hook and loop backing for easy attachment, ensuring a secure fit
Ideal for effectively sanding flat surfaces, whether for surface preparation or paint removal
Allows for a range of grits, catering to various sanding requirements from coarse to fine
The perforated design features 6 holes for efficient dust extraction, enhancing visibility while working
Constructed as part of the EXPERT range, offering superior performance for trade professionals
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
