Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 240 microns Grit
- RS Stock No.:
- 674-034
- Mfr. Part No.:
- 2608900914
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
MYR208.16
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR208.16 | MYR4.163 |
*price indicative
- RS Stock No.:
- 674-034
- Mfr. Part No.:
- 2608900914
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 240 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 240 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert C470 sanding discs are designed for effective and efficient sanding of various surfaces, making them Ideal for both professional trades and DIY enthusiasts. These discs excel at quickly removing old paint, smoothing, and preparing surfaces for finishing. Crafted with an optimised grain distribution, they ensure a high-speed sanding experience, allowing users to achieve their desired results Faster than conventional options. The innovative hook and loop design facilitates easy attachment and removal, providing added convenience during use. With exceptional abrasion qualities, these sanding discs meet the demands of rigorous applications while ensuring a smooth finish on both wood and paint.
Ideal for fast sanding of flat surfaces, effectively removing old paint
Optimised grain distribution enhances performance for high-speed sanding
Provides up to 2x Faster sanding compared to the Bosch C420 sandpaper
Innovative hook and loop design allows for quick and easy disc changes
Exceptional abrasion enables efficient material removal without compromising quality
Suitable for a variety of applications across different trades
Comes in multiple grit options, catering to specific sanding needs
Durable construction ensures lasting performance over extended use
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
