Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 40 microns Grit
- RS Stock No.:
- 674-043
- Mfr. Part No.:
- 2608900908
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
MYR249.82
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR249.82 | MYR4.996 |
*price indicative
- RS Stock No.:
- 674-043
- Mfr. Part No.:
- 2608900908
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Disc Diameter | 125mm | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 40 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Disc Diameter 125mm | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 40 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert c470 sandpaper designed for fast sanding of paint and wood, making it an essential tool for those seeking efficiency in surface preparation. Engineered with exceptional abrasion qualities, it optimally aligns the grain during production for an aggressive cut, ensuring that users can achieve high-speed sanding results with minimal effort. The grain distribution has been carefully optimised for Peak performance, enabling removal of old paint and refining surfaces quickly. Ideal for both professional tradespeople and DIY enthusiasts, this sandpaper is the ultimate choice for those who demand fast, effective sanding results.
Up to 2x Faster than Bosch c420 sandpaper, significantly reducing sanding time
Grain alignment during production ensures an aggressive and efficient cutting performance
Optimised grain distribution allows for high-speed sanding on flat surfaces
Ideal for removing old paint or for prepping and finishing surfaces with ease
Designed for easy application with hook and loop attachment, simplifying the sanding process
Available in various grit levels, providing versatility for different sanding tasks
Part of the expert abrasives range, delivering high quality for all trades
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
