Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 120 microns Grit
- RS Stock No.:
- 674-030
- Mfr. Part No.:
- 2608900912
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
MYR208.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR208.16 | MYR4.163 |
*price indicative
- RS Stock No.:
- 674-030
- Mfr. Part No.:
- 2608900912
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 120 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Abrasive Material Abrasive Grains | ||
Grit Size 120 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed for efficient sanding of paint and wood surfaces. This versatile product delivers exceptional abrasion, ensuring Rapid material removal and a smooth finish. Furthermore, the Advanced grain alignment during production facilitates aggressive cutting, optimised for high-speed sanding tasks. Ideal for both professionals and DIY enthusiasts, the EXPERT C470 not only effectively removes old paint but also prepares and polishes surfaces seamlessly. The compatibility with hook and loop fastening allows for quick and easy attachment, enhancing convenience during use, making it an essential tool for achieving superior sanding results.
Exceptional abrasion designed for fast sanding of surfaces
Optimised grain alignment guarantees aggressive cutting performance
Delivers up to 2x Faster sanding speeds compared to Bosch C420 sandpaper
Ideal for removing old paint, smoothing, preparing, and finishing surfaces
Easily adheres with hook and loop for quick replacement and increased efficiency
EXPERT abrasives represent the Pinnacle of sanding technology for all trades
Available in multiple grit sizes for tailored sanding applications
Structured for high-speed sanding tasks, enhancing productivity
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
