Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 400 microns Grit
- RS Stock No.:
- 674-036
- Mfr. Part No.:
- 2608900916
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
MYR208.16
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR208.16 | MYR4.163 |
*price indicative
- RS Stock No.:
- 674-036
- Mfr. Part No.:
- 2608900916
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 400 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 400 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert c470 sandpaper designed for fast sanding of paint and wood surfaces. Boasting exceptional abrasion capabilities, this sandpaper features a unique surface structure, ensuring an aggressive cut achieved through optimised grain alignment and distribution during production. Ideal for quickly removing old paint or smoothing and finishing various surfaces, the expert c470 is particularly effective on flat surfaces, making it a preferred choice among professionals in various trades. With a hook and loop backing, it provides effortless application and removal, enhancing operational efficiency.
Ideal for fast sanding of both flat surfaces and intricate areas
Delivers up to 2x Faster sanding performance compared to the Bosch c420 sandpaper
Engineered with a unique grain alignment for an aggressive cut
Optimised grain distribution caters to high-speed sanding needs
Effortlessly attaches to tools with its hook and loop system
Versatile use for removing old paint, smoothing, preparing, and finishing surfaces
Available in various grit ratings to suit different sanding requirements
Part of the expert abrasives range, showcasing quality suitable for all trades
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
