Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 60 microns Grit
- RS Stock No.:
- 674-044
- Mfr. Part No.:
- 2608900909
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
MYR229.02
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR229.02 | MYR4.58 |
*price indicative
- RS Stock No.:
- 674-044
- Mfr. Part No.:
- 2608900909
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 60 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 60 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert c470 sandpaper designed for fast sanding of paint and wood, making it an essential tool for both DIY enthusiasts and professional tradespeople. This product excels in delivering exceptional abrasion, thanks to its optimised grain alignment during production, ensuring a consistently aggressive cut. The unique grain distribution allows for high-speed sanding, significantly enhancing efficiency while saving time on jobs. Specifically engineered for effective sanding of flat surfaces, the expert c470 is perfect for removing old paint or preparing surfaces for finishing. With its user-friendly hook and loop attachment, this sandpaper simplifies the Interface with sanding tools, ensuring ease of use and excellent results.
Achieves a sanding speed up to 2 times Faster than the Bosch C420 sandpaper
Optimised grain alignment guarantees an aggressive cut for efficient sanding
Expert abrasives designed specifically for all trades, ensuring high performance
Ideal for effective sanding on flat surfaces, including paint removal
Hook and loop attachment system allows for quick and easy disc changes
Features multiple grit options from 40 to 400, catering to various sanding needs
Available in various diameters, including 115mm and 125mm, for versatility
Perforated design helps to reduce dust and improve dust extraction performance
Packaged for convenience, with a manageable pack quantity ensuring readiness for any project
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
