Bosch Abrasive Grains Sanding Pad Sanding, 150 mm, 60 microns Grit

Subtotal (1 pack of 50 units)*

MYR274.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR274.72MYR5.494

*price indicative

RS Stock No.:
674-047
Mfr. Part No.:
2608900918
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

150mm

Sub Type

Sanding

Product Type

Sanding Pad

Backing Material

Paper

Abrasive Material

Abrasive Grains

Grit Size

60 microns

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch EXPERT C470 sandpaper designed for the fast sanding of paint and wood, providing exceptional abrasion and efficiency. With its Advanced surface structure, this product ensures an aggressive cut through optimised grain alignment and distribution, making it Ideal for high-speed sanding tasks. The EXPERT C470 is particularly well-suited for handling a variety of flat surfaces, effectively removing old paint and preparing surfaces for finishing. This sandpaper is engineered for tradespeople who require the best abrasives for their projects, significantly outperforming equivalent products like the Bosch C420.

Ideal for highly effective and fast sanding of flat surfaces

Capable of removing old paint and preparing surfaces for finishing

Utilises a specialised grain alignment for an aggressive cut

Grain distribution is optimised for high-speed sanding

Provides up to 2x Faster sanding performance compared to Bosch C420 sandpaper

Convenient hook and loop system for easy attachment

Available in a range of grit sizes, including options from 40 to 400

Fits a variety of sanding machines ensuring compatibility

Packaged for trading efficiency with a minimum order quantity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy