Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 180 microns Grit

Subtotal (1 pack of 50 units)*

MYR208.16

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR208.16MYR4.163

*price indicative

RS Stock No.:
674-032
Mfr. Part No.:
2608900913
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Sanding Pad

Backing Material

Paper

Sub Type

Sanding

Disc Diameter

125mm

Abrasive Material

Abrasive Grains

Grit Size

180 microns

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch EXPERT C470 Sandpaper designed for fast sanding of paint and wood surfaces. With its exceptional abrasion and optimised grain alignment, this sandpaper provides an aggressive cut while maintaining high-speed efficiency. The innovative surface structure ensures that users can achieve a smooth finish with ease. The EXPERT C470 series is particularly suited for tradespeople seeking performance and durability in abrasive materials. This product excels in removing old paint and smoothing surfaces, making it a reliable choice for various sanding applications. Additionally, the convenience of hook and loop attachment simplifies the process of securing the sandpaper to sanding tools, enhancing workflow and productivity.

Ideal for effective fast sanding of flat surfaces

Designed to remove old paint and prepare surfaces thoroughly

Exceptionally aggressive cut due to optimised grain alignment

High-speed sanding capabilities, up to 2x Faster than previous models

User-friendly hook and loop attachment for quick changes

Available in multiple grit options, catering for various applications

Includes 8 perforation holes to ensure efficient dust extraction

Robust and Durable construction suitable for professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy