Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 100 microns Grit
- RS Stock No.:
- 693-071
- Mfr. Part No.:
- 2608900806
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
MYR41.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR41.66 | MYR8.332 |
*price indicative
- RS Stock No.:
- 693-071
- Mfr. Part No.:
- 2608900806
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sanding Pad | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Backing Material | Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 100 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Pad | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Backing Material Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 100 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed for fast sanding of paint and wood surfaces, making it an Ideal tool for professionals and DIY enthusiasts alike. With exceptional abrasion performance, this sandpaper features a grain alignment process that ensures an aggressive cut while optimising grain distribution for high-speed sanding. The EXPERT C470 provides up to twice the sanding speed compared to its predecessor, the Bosch C420, making it a valuable addition to your toolkit for sanding tasks. Easy to use with hook and loop systems, it delivers efficiency and effective results in preparing surfaces for finishing or paint removal.
Ideal for high-speed sanding of flat surfaces and paint removal
Features optimised grain distribution for aggressive cutting performance
Allows for effortless attachment with a hook and loop system
Provides up to 2x Faster sanding compared to Bosch C420 sandpaper
Ideal for both professional tradespeople and DIY enthusiasts
Optimised for exceptional abrasion on wood and paint surfaces
Manufactured with high-quality materials for durability
Available in a variety of grit sizes to suit different projects
Delivers effective smoothing and finishing of surfaces
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
