Gedore, 17 mm Jaw Capacity Open End Wrench, 200mm Overall, Straight Handle

N

This image is representative of the product range

Subtotal (1 unit)*

MYR203.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR203.10

*price indicative

RS Stock No.:
602-942
Mfr. Part No.:
6670210
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Spanner

Wrench Type

Open End Wrench

Jaw Capacity

17 mm

Overall Length

200mm

Handle Type

Straight

Finish

Chrome Plated

Material

Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Angled open-end wrench is expertly designed for those hard-to-reach areas where conventional tools fail to deliver. Crafted from high-quality vanadium steel (31CrV3) and finished with a chrome plating, this robust tool guarantees durability and resistance to wear. The wrench is available in two variants - the standard version without a pivot pin and an alternative that features a rotary pin (26 D) for enhanced versatility. Weighing a mere 0.169 kg, yet offering optimal functionality, the tool boasts a head height of just 6 mm, making it Ideal for intricate workspaces. With a thoughtful design that blends strength with user-friendly capabilities, this wrench is an essential addition to any professional toolkit, perfect for tackling those challenging jobs with ease.

Angled design facilitates access to tight spaces

Constructed from Durable vanadium steel for longevity

Chrome plated finish provides corrosion resistance

Standard version is lightweight for easy handling

Available with rotary pin for enhanced functionality

Compact head height of 6 mm maximises reach in confined areas

Smooth surface reduces friction and wear during use

Optimised shaft diameter ensures compatibility with various screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy