Gedore, 22 mm Jaw Capacity Open End Wrench, 200mm Overall, Straight Handle
- RS Stock No.:
- 602-446
- Mfr. Part No.:
- 6670560
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR255.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR255.22 |
*price indicative
- RS Stock No.:
- 602-446
- Mfr. Part No.:
- 6670560
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner | |
| Jaw Capacity | 22 mm | |
| Wrench Type | Open End Wrench | |
| Overall Length | 200mm | |
| Handle Type | Straight | |
| Finish | Chrome Plated | |
| Material | Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner | ||
Jaw Capacity 22 mm | ||
Wrench Type Open End Wrench | ||
Overall Length 200mm | ||
Handle Type Straight | ||
Finish Chrome Plated | ||
Material Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Angled open-end wrench is expertly designed for working in hard-to-reach areas, making it an essential tool for those challenging tasks. Constructed from high-quality vanadium steel (31CrV3) and chrome-plated for durability, this wrench not only resists corrosion but also ensures longevity. Whether you need precision or accessibility, this tool is tailored for efficiency, providing the right leverage in confined spaces. The model without a pivot pin (No. 3114) offers a straightforward approach to tackling tough jobs, while the option with a rotary pin (No. DS 3114) grants you added versatility. Lightweight yet robust, this wrench perfectly merges function with form, making it a reliable companion for both professionals and DIY enthusiasts alike.
Angled design for optimal reach in confined spaces
Made from high quality vanadium steel for enhanced strength
Chrome plated finish for added resistance against corrosion
Head height of 8 mm for precise access to nuts and bolts
Total length of 200 mm providing a good balance between reach and control
Width of head at 42 mm ensures stability during use
Ideal for use in extremely difficult to access areas
Related links
- Gedore 200mm Overall, Straight Handle
- Gedore 200mm Overall, Straight Handle
- Bahco 200mm Overall, Comfortable Handle Handle VDE/1000V Approved
- Gedore 250mm Overall, Straight Handle
- Gedore 250mm Overall, Straight Handle
- SAM 579mm Overall, Straight Handle
- SAM 271mm Overall, Straight Handle
- SAM 550mm Overall, Straight Handle
